Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
7M3-103 |
Coilcraft Inc |
Variable Inductor, 8uH Min, 12uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
|
LPO3310-301MLB |
Coilcraft Inc |
General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
|
LPO3310-333MXB |
Coilcraft Inc |
General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Tb, Wire To Brd, 3Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V Rohs Compliant: Yes |Wago 2086-3103/700-000/997-605
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
|
77
|
|
$1.3400 / $1.4500
|
Buy Now
|
|
DISTI #
2946-2086-3103/700-000/997-605CT-ND
|
DigiKey
|
TERM BLK 3P TOP ENTRY 5.0MM SMT
Min Qty:
1
Lead time:
8 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
452 In Stock
|
-
1
$2.7800
-
10
$1.7500
-
25
$1.5452
-
50
$1.4344
-
100
$1.3513
-
270
$1.2670
-
540
$1.2256
-
810
$1.2063
-
1,350
$1.1862
-
1,890
$1.1751
-
2,700
$1.1649
-
6,750
$1.1447
|
$1.1447 / $2.7800
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
270
Package Multiple:
270
Lead time:
14 Weeks
|
0
|
|
$1.2600
|
Buy Now
|
|
|
Onlinecomponents.com
|
SMD PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 3-pole - Push-in CAGE CLAMP® - 1,50 mm² - black
RoHS:
Compliant
|
0
|
-
25
$2.2600
-
100
$2.1500
-
270
$2.0400
-
540
$1.9400
-
1,080
$1.8400
-
2,700
$1.7500
-
5,130
$1.6600
-
7,560
$1.5800
|
$1.5800 / $2.2600
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
2086-3103/700-000/997-605
WAGO Innovative Connections
VS
-