Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
7M3-124 |
Coilcraft Inc |
Variable Inductor, 90uH Min, 150uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Tb, Wire To Brd, 4Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:630V Rohs Compliant: Yes |Wago 2086-3124/300-000
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
168
|
-
1
$1.8800
-
25
$1.7700
-
100
$1.6700
-
250
$1.5700
-
500
$1.4500
|
$1.4500 / $1.8800
|
Buy Now
|
|
DISTI #
2946-2086-3124/300-000-ND
|
DigiKey
|
TERM BLK 4P TOP ENTRY 5.0MM PCB
Min Qty:
168
Lead time:
8 Weeks
Container:
Tray
|
Temporarily Out of Stock
|
|
$1.4047
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
168
Package Multiple:
168
Lead time:
14 Weeks
|
0
|
|
$0.9660
|
Buy Now
|
|
|
Onlinecomponents.com
|
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 4-pole - Push-in CAGE CLAMP® - Solder pin length 1.5 mm - 1,50 mm² - black
RoHS:
Compliant
|
0
|
-
168
$1.7500
-
336
$1.6600
-
504
$1.5800
-
1,008
$1.5000
-
2,520
$1.4200
-
5,040
$1.3500
-
7,560
$1.2800
-
10,080
$1.2200
|
$1.2200 / $1.7500
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
WAGO Innovative Connections
VS
-