There are no models available for this part yet.
Overview of 20860-612 by nVent Schroff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78208-606 | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded Right Angle Header - Through Hole - Single row - 6 Positions -2.54mm (0.100in) | |
RJCSE208601 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, No Shield, With LEDs | |
92086-018TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 18 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 20860-612 by nVent Schroff
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84R0984
|
Newark | Rack, Multipac Pro 4U 340 D, Plain, Rack U Height:4U, Enclosure Material:Aluminium, Cabinet Style:Rack Mount, External Height - Metric:177.8Mm, External Width - Metric:-, External Depth - Metric:340Mm, External Height - Imperial:7", Rohs Compliant: Yes |Nvent Schroff 20860-612 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$124.4900 / $202.2200 | Buy Now |