-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5279
|
Newark | Igrid2.0 Plugtholehdr Ra Gf Blk 30Ckt Rohs Compliant: Yes |Molex 208659-3041 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 | Buy Now |
DISTI #
2086593041
|
Avnet Americas | Wire to Board Connector iGrid PCB Header 30 Position 2mm Solder Right Angle Tray (Alt: 2086593041) Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | 0 |
|
$2.1817 / $2.9070 | Buy Now |
DISTI #
538-208659-3041
|
Mouser Electronics | Headers & Wire Housings iGrid 2mm Plg TH Hdr RA GF Blk 30ckt RoHS: Compliant | 0 |
|
$2.2500 / $2.4200 | Order Now |
DISTI #
MOL208659-3041
|
Heilind Electronics | IGRID2.0 PLUGTHOLEHDR RA GF BL | Americas - 0 in Stock |
|
$2.2670 / $2.4936 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy