Part Details for 2086593441 by Molex
Overview of 2086593441 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2086593441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2086593441-ND
|
DigiKey | IGRID2.0 PLUGTHOLEHDR RA GF BLK Min Qty: 900 Lead time: 41 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8744 | Buy Now |
DISTI #
2086593441
|
Avnet Americas | Wire to Board Connector iGrid PCB Header 34 Position 2mm Solder Right Angle Tray (Alt: 2086593441) Min Qty: 900 Package Multiple: 900 Lead time: 41 Weeks, 0 Days | 0 |
|
$2.6414 | Buy Now |
Part Details for 2086593441
2086593441 CAD Models
2086593441 Part Data Attributes
|
2086593441
Molex
Buy Now
Datasheet
|
Compare Parts:
2086593441
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |