There are no models available for this part yet.
Overview of 2088286-0120 by MISCELLANEOUS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
RFB0810-120L | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 2088286-0120 by MISCELLANEOUS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 356 |
|
Buy Now |