Part Details for 208835 (ALTERNATE: 208835) by RS Pro
Overview of 208835 (ALTERNATE: 208835) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208835 (ALTERNATE: 208835)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70825337
|
RS | Green Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, Lead Pin Termination | RS PRO 208835 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 15 |
|
$1.4100 / $1.9000 | Buy Now |