Part Details for 208CMQ060 by SMC Diode Solutions
Overview of 208CMQ060 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208CMQ060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1723-ND
|
DigiKey | DIODE MOD SCHOTT 60V 100A PRM4 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$49.9109 / $61.0000 | Buy Now |
DISTI #
208CMQ060-SMC
|
TME | Module: diode, double,common cathode, 60V, If: 100Ax2, PRM4-ISO Min Qty: 1 | 0 |
|
$54.8000 / $68.9000 | RFQ |