Part Details for 208K by Klein Tools Inc
Overview of 208K by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21208KFP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21208KFP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
10143746-208KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 8 Position, side to side, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 208K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7903
|
Newark | Bent Trimmer, Sharp Tip, 3.5", 8.25", Scissor Type:Bent Trimmer, Blade Length - Metric:89Mm, Overall Length - Metric:209.55Mm, Blade Length - Imperial:3.5", Overall Length - Imperial:8.25", Handle Material:Metal, Product Range:- Rohs Compliant: Na |Klein Tools 208K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7400 | Buy Now |
DISTI #
208KKT-ND
|
DigiKey | SHEARS OFFSET HANDLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$22.6000 | Buy Now |
DISTI #
247-208K
|
Mouser Electronics | Wire Stripping & Cutting Tools Bent Trimmer, Knife Edge, 8-Inch | 0 |
|
$22.6000 | Order Now |
DISTI #
71083149
|
RS | Scissors, Bent Trimmer, Knife Edge, 8" | Klein Tools 208K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$22.4500 / $23.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7700 / $30.1400 | Buy Now |