Part Details for 208M716-19B10 by TE Connectivity
Overview of 208M716-19B10 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208M716-19B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
208M716-19B10-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E M25 Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.5280 | Buy Now |
DISTI #
000000000001116106
|
Sager | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
Buy Now | |
|
Master Electronics | 208M716-19B10 | 0 |
|
$22.9500 / $87.9300 | Buy Now |
Part Details for 208M716-19B10
208M716-19B10 CAD Models
208M716-19B10 Part Data Attributes
|
208M716-19B10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208M716-19B10
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY |
Alternate Parts for 208M716-19B10
This table gives cross-reference parts and alternative options found for 208M716-19B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 208M716-19B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153365-000 | Circular Connector Adapter, Aluminum Alloy | TE Connectivity | 208M716-19B10 vs 153365-000 |
208M716-19B08 | Circular Connector Adapter, Aluminum Alloy | TE Connectivity | 208M716-19B10 vs 208M716-19B08 |
208M716-19B12 | Circular Connector Adapter, Aluminum Alloy | TE Connectivity | 208M716-19B10 vs 208M716-19B12 |
961669-000 | Circular Connector Adapter, Aluminum Alloy | TE Connectivity | 208M716-19B10 vs 961669-000 |