Part Details for 208M914-19B10 by TE Connectivity
Overview of 208M914-19B10 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7A111019B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 19 position, with Mylar | |
F52L1A7H111019B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 19 position, Au plating, with Mylar |
Price & Stock for 208M914-19B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-208M914-19B10
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 208M914-19B10 | 20 |
|
$125.4200 / $147.0300 | Buy Now |
|
Onlinecomponents.com | Tinel-Lock Adapter 90° 15 Shell Size |
143 Partner Stock |
|
$130.9500 / $165.8900 | Buy Now |
|
Master Electronics | Tinel-Lock Adapter 90° 15 Shell Size |
143 Partner Stock |
|
$130.9500 / $165.8900 | Buy Now |
Part Details for 208M914-19B10
208M914-19B10 CAD Models
208M914-19B10 Part Data Attributes
|
208M914-19B10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208M914-19B10
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |