Part Details for 208M916-19B08 by TE Connectivity
Overview of 208M916-19B08 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208M916-19B08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2006
|
Newark | 208M916-19B08 |Raychem Te Connectivity 208M916-19B08 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.0500 / $163.1300 | Buy Now |
DISTI #
937237-000
|
Avnet Americas | Code-40 Braid Tail Back shell #9/A Shell Size #08 Entry Size Aluminum Alloy Cadmium Olive Drab - Bulk (Alt: 937237-000) RoHS: Not Compliant Min Qty: 31 Package Multiple: 31 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$135.5600 / $371.3000 | Buy Now |
DISTI #
937237-000
|
Avnet Americas | Code-40 Braid Tail Back shell #9/A Shell Size #08 Entry Size Aluminum Alloy Cadmium Olive Drab - Bulk (Alt: 937237-000) RoHS: Not Compliant Min Qty: 31 Package Multiple: 31 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 208M916-19B08
|
PEI Genesis | 208M916-19B08 | 0 |
|
Buy Now | |
DISTI #
000000000003584109
|
Sager | Circular MIL Spec Strain Reliefs & Adapters 208M916-19B08 | 0 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 90° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$135.5600 / $371.3000 | Buy Now |
Part Details for 208M916-19B08
208M916-19B08 CAD Models
208M916-19B08 Part Data Attributes:
|
208M916-19B08
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208M916-19B08
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |