Part Details for 208PSB by Marathon Special Products
Overview of 208PSB by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208PSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M1858
|
Newark | Terminal Block, Barrier, 8Pos, 12Awg, No. Of Rows:2 Row, No. Of Positions:8Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:11.1Mm, Rated Current:20A, Rated Voltage:300V, Product Range:-, No. Of Rows:2Rows Rohs Compliant: Yes |Marathon Special Products 208PSB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 16 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant | 0 |
|
$15.8400 / $33.1800 | Buy Now |
|
Master Electronics | Conn Terminal Block 16 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant | 0 |
|
$15.8400 / $33.1800 | Buy Now |
Part Details for 208PSB
208PSB CAD Models
208PSB Part Data Attributes:
|
208PSB
Marathon Special Products
Buy Now
|
Compare Parts:
208PSB
Marathon Special Products
|
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |