Part Details for 209-1-1-61F-4-8-2 by Sensata Circuit Breakers
Overview of 209-1-1-61F-4-8-2 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-1-1-61F-4-8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-1-1-61F-4-8-2-ND
|
DigiKey | CIR BRKR MAG-HYDR 2A 240VAC Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.9400 | Buy Now |
DISTI #
72198623
|
RS | Hydraulic Magnetic Circuit Breaker, DIN Rail, 2A, 1 Pole, 209 Series | Sensata - Airpax 209-1-1-61F-4-8-2 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$102.1900 / $105.3500 | RFQ |
DISTI #
APX209-1-1-61F-4-8-2
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9900 / $103.9300 | Buy Now |
DISTI #
000000000000408075
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$32.1100 / $128.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.9900 / $103.9300 | Buy Now |
Part Details for 209-1-1-61F-4-8-2
209-1-1-61F-4-8-2 CAD Models
209-1-1-61F-4-8-2 Part Data Attributes
|
209-1-1-61F-4-8-2
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
209-1-1-61F-4-8-2
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 2A 240VAC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 26.06 mm | |
Body Height | 90.17 mm | |
Body Length or Diameter | 130.18 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |