Part Details for 209-170 by WAGO Innovative Connections
Overview of 209-170 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7560
|
Newark | Test Plug, Rail Mounted Terminal Block, Accessory Type:Test Plug, For Use With:Rail Mounted Terminal Blocks, Product Range:-, External Width:8Mm Rohs Compliant: Yes |Wago 209-170 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $5.0700 | Buy Now |
DISTI #
2946-209-170-ND
|
DigiKey | TEST PLUG ADAPTER, 8.3 MM WIDE, Min Qty: 25 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.4156 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | Test plug adapter - 8.3 mm wide - for 4 mm Ø test plugs - suitable for 1.5 mm² - 10 mm² tbs - gray RoHS: Compliant | 0 |
|
$3.5200 / $5.0400 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 43 |
|
$3.1725 / $6.3450 | Buy Now |