Part Details for 209-2-1-52-1-8-30 by Airpax
Overview of 209-2-1-52-1-8-30 by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-2-1-52-1-8-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72198792
|
RS | Hydraulic Magnetic Circuit Breaker, Panel Mount, 30A, 65V, 2 Pole, 209 Series | Sensata - Airpax 209-2-1-52-1-8-30 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$218.4000 | RFQ |