Part Details for 209-2-1-52-2-8-20-V by Sensata Circuit Breakers
Overview of 209-2-1-52-2-8-20-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA79M20CKC | Rochester Electronics LLC | Fixed Negative Standard Regulator, 20V, BIPolar, PSFM3, PACKAGE-3 | |
ADP2386-EVALZ | Analog Devices | 20V 6A Evaluation Board | |
ADP2387-EVALZ | Analog Devices | 20V 6A Evaluation Board |
Price & Stock for 209-2-1-52-2-8-20-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000714043
|
Sager | Circuit Breakers | 0 |
|
Buy Now |