Part Details for 209-2-1-52F-2-8-15 by Sensata Circuit Breakers
Overview of 209-2-1-52F-2-8-15 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-2-1-52F-2-8-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 15A 125VDC RoHS: Compliant | 0 |
|
$37.9000 / $136.0300 | Buy Now |
DISTI #
000000000003629355
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 15A 125VDC RoHS: Compliant | 0 |
|
$37.9000 / $136.0300 | Buy Now |