Part Details for 209-2-1-52F-2-8-30-H by Airpax
Overview of 209-2-1-52F-2-8-30-H by Airpax
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-2-1-52F-2-8-30-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1359
|
Newark | Hydraulic Ckt Protector, 2P, 30A, 5Ka Rohs Compliant: Yes |Sensata/airpax 209-2-1-52F-2-8-30-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$211.3300 | Buy Now |
DISTI #
72198811
|
RS | Hydraulic Magnetic Circuit Breaker, Panel Mount, 30A, 125V, 2 Pole, 209 Series | Sensata - Airpax 209-2-1-52F-2-8-30-H RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$235.6300 | RFQ |