There are no models available for this part yet.
Overview of 209-2-1-53-2-7-100 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 209-2-1-53-2-7-100 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
209-2-1-53-2-7-100-ND
|
DigiKey | CIR BRKR MAG-HYDR 100A 125VDC Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.0667 | Buy Now | |
DISTI #
72198812
|
RS | Hydraulic Magnetic Circuit Breaker, DIN Rail, 100A, 125V, 2 Pole, 209 Series | Sensata - Airpax 209-2-1-53-2-7-100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$210.3900 | RFQ | |
DISTI #
APX209-2-1-53-2-7-100
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.3800 / $233.2900 | Buy Now | ||
DISTI #
000000000005657015
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$79.3400 / $307.1600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$109.3800 / $233.2900 | Buy Now |
CAD Models for 209-2-1-53-2-7-100 by Sensata Circuit Breakers
Part Data Attributes for 209-2-1-53-2-7-100 by Sensata Circuit Breakers
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
52.63 mm
|
Body Height
|
66.29 mm
|
Body Length or Diameter
|
147.32 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
100 A
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|