Part Details for 209-2-1-53F-2-8-40-H by Sensata Circuit Breakers
Overview of 209-2-1-53F-2-8-40-H by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-2-1-53F-2-8-40-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-2-1-53F-2-8-40-H-ND
|
DigiKey | CIR BRKR MAG-HYDR 40A 125VDC Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$181.0800 | Buy Now |
DISTI #
APX209-2-1-53F-2-8-40-H
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 In Stock |
|
$187.0500 / $214.2800 | Buy Now |
DISTI #
000000000000408300
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$74.3900 / $288.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 In Stock |
|
$187.0500 / $214.2800 | Buy Now |
Part Details for 209-2-1-53F-2-8-40-H
209-2-1-53F-2-8-40-H CAD Models
209-2-1-53F-2-8-40-H Part Data Attributes
|
209-2-1-53F-2-8-40-H
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
209-2-1-53F-2-8-40-H
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 40A 125VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 52.63 mm | |
Body Height | 90.17 mm | |
Body Length or Diameter | 130.18 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |