Part Details for 209-2-1-61-3-5-10 by Sensata Technologies
Overview of 209-2-1-61-3-5-10 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-2-1-61-3-5-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-20921613510
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$167.9100 | Order Now |
DISTI #
82771523
|
Verical | Circuit Breaker Magnetic 2Pole 10A 240VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2424 | Americas - 8 |
|
$223.1320 / $257.1270 | Buy Now |