Part Details for 209-2-1-65F-3-2-70 by Sensata Circuit Breakers
Overview of 209-2-1-65F-3-2-70 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-2-1-65F-3-2-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-209-2-1-65F-3-2-70-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$173.1600 / $262.3500 | Buy Now |
DISTI #
723-209-2-1-65F-3-2-70-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$312.5500 | Buy Now |
DISTI #
APX209-2-1-65F-3-2-70
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic RoHS: Compliant |
20 In Stock |
|
$132.0200 / $311.2400 | Buy Now |
DISTI #
000000000000408382
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$84.8100 / $328.2100 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic RoHS: Compliant |
20 In Stock |
|
$132.0200 / $311.2400 | Buy Now |
Part Details for 209-2-1-65F-3-2-70
209-2-1-65F-3-2-70 CAD Models
209-2-1-65F-3-2-70 Part Data Attributes
|
209-2-1-65F-3-2-70
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
209-2-1-65F-3-2-70
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 70A, 240VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 52.63 mm | |
Body Height | 66.29 mm | |
Body Length or Diameter | 147.32 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 70 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |