There are no models available for this part yet.
Overview of 209-2-1-66F-4-8-2 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 209-2-1-66F-4-8-2 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-209-2-1-66F-4-8-2-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$272.5467 | Buy Now | |
DISTI #
APX209-2-1-66F-4-8-2
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 2A 240VAC RoHS: Compliant |
2 In Stock |
|
$98.3900 / $209.1000 | Buy Now | ||
DISTI #
000000000000408404
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$74.3900 / $288.0800 | Buy Now | |
Master Electronics | Circuit Breaker Magnetic 2Pole 2A 240VAC RoHS: Compliant |
2 In Stock |
|
$98.3900 / $209.1000 | Buy Now |