There are no models available for this part yet.
Overview of 209-3-1-62-4-8M-7.5-A-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 209-3-1-62-4-8M-7.5-A-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72199007
|
RS | Hydraulic Magnetic Circuit Breaker, Panel Mount, 7.5A, 3 Pole, 209 Series | Sensata - Airpax 209-3-1-62-4-8M-7.5-A-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$342.0100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.7500 / $317.6200 | Buy Now | ||
DISTI #
000000000005657035
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$108.0300 / $418.1800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$142.7500 / $317.6200 | Buy Now |
CAD Models for 209-3-1-62-4-8M-7.5-A-V by Sensata Circuit Breakers
Part Data Attributes for 209-3-1-62-4-8M-7.5-A-V by Sensata Circuit Breakers
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
78.94 mm
|
Body Height
|
90.17 mm
|
Body Length or Diameter
|
130.18 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
3
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
7.5 A
|
Rated Voltage(AC)
|
240 V
|
Reference Standard
|
CSA; CUL; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|