Part Details for 209-3-1REC4-63-4-6-100 by Sensata Circuit Breakers
Overview of 209-3-1REC4-63-4-6-100 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-3-1REC4-63-4-6-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72199077
|
RS | Hydraulic Magnetic Circuit Breaker, Panel Mount, 100A, 3 Pole, 209 Series | Sensata - Airpax 209-3-1REC4-63-4-6-100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$404.6300 | RFQ |
DISTI #
APX209-3-1REC4-63-4-6-100
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 3Pole 100A 240VAC RoHS: Compliant | 0 |
|
$260.0900 / $370.2500 | Buy Now |
DISTI #
000000000000408601
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$154.1600 / $350.5500 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 3Pole 100A 240VAC RoHS: Compliant | 0 |
|
$260.0900 / $370.2500 | Buy Now |