Part Details for 209-3-1REC4-64-3-8-40 by Sensata Circuit Breakers
Overview of 209-3-1REC4-64-3-8-40 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-3-1REC4-64-3-8-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-3-1REC4-64-3-8-40-ND
|
DigiKey | CIR BRKR MAG-HYDR 40A 120/240VAC Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.1067 | Buy Now |
DISTI #
72199084
|
RS | Hydraulic Magnetic Circuit Breaker, DIN Rail, 40A, 3 Pole, 209 Series | Sensata - Airpax 209-3-1REC4-64-3-8-40 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$355.3600 | RFQ |
DISTI #
APX209-3-1REC4-64-3-8-40
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$142.8700 / $315.3700 | Buy Now |
DISTI #
000000000003423427
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$112.2100 / $434.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$142.8700 / $315.3700 | Buy Now |