Part Details for 209-4-1R-7364-3 by Sensata Circuit Breakers
Overview of 209-4-1R-7364-3 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7364L2622F04LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Friendly Environment, 8 contacts, Customised Flex PCB, Lead Free. | |
RJSAE736402 | Amphenol Communications Solutions | Modular Jack - 6P6C, RA, Two Port, Stacked, 2x1, Shield With Top and Side EMI Tabs, With LEDs | |
95736-415LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Right Angle Header, Single row, 15 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 209-4-1R-7364-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000714502
|
Sager | Circuit Breakers | 0 |
|
Buy Now |