-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3294
|
Newark | Battery Contact, Battery Sizes Accepted:Aa, A, Battery Terminals:Snap Contact, Contact Material:Steel, Contact Plating:Nickel Plated Contacts, Product Range:-, Accessory Type:Spring Contact, Body Material:Spring Steel, Height:0.449" Rohs Compliant: Yes |Keystone 209 (Alternate Part Number: 729315209006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32193 |
|
$0.1290 / $0.1640 | Buy Now |
DISTI #
36-209-ND
|
DigiKey | BATT CONTACT SPRING MULTIPLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
211934 In Stock |
|
$0.1453 / $0.3000 | Buy Now |
DISTI #
534-209
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs Battery CLIP AA RoHS: Compliant | 240235 |
|
$0.1060 / $0.2300 | Buy Now |
|
Future Electronics | Snap-On Battery Contact for Molded Case for A / AA Cells RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 293375Bulk |
|
$0.2350 / $0.2800 | Buy Now |
|
Future Electronics | Snap-On Battery Contact for Molded Case for A / AA Cells RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 100Cut Tape/Mini-Reel |
|
$0.1880 | Buy Now |
|
Bisco Industries | 78780 |
|
Buy Now | ||
DISTI #
KEY209
|
Heilind Electronics | AA CLIP | Americas - 19430 in Stock18750 On Order |
|
$0.2259 | Buy Now |
|
Onlinecomponents.com | Battery Terminal 7.9mm 11.4mm Nickel RoHS: Compliant |
33 In Stock |
|
$0.1080 / $1.4300 | Buy Now |
DISTI #
53832846
|
Verical | Battery Spring Contact 1 Cells A/AA/CR2/CR123A Size Steel Min Qty: 17 Package Multiple: 1 | Americas - 55165 |
|
$0.1635 / $4.6214 | Buy Now |
DISTI #
76433725
|
Verical | Battery Spring Contact 1 Cells A/AA/CR2/CR123A Size Steel Min Qty: 500 Package Multiple: 500 Date Code: 2331 | Americas - 50500 |
|
$0.3084 / $0.3846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy