Part Details for 209157019000006 by Kyocera AVX Components
Overview of 209157019000006 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209157019000006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7678
|
Newark | I/O Connector, Socket, 19Pos, Solder, Full Reel, No. Of Contacts:19Contacts, Gender:Receptacle, Connector Type:I/O, Contact Termination Type:Solder, Product Range:9157 Series, Connector Mounting:Pcb Mount, Contact Plating:- Rohs Compliant: Yes |Avx Interconnect 209157019000006 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.1500 | Buy Now |
DISTI #
478-209157019000006CT-ND
|
DigiKey | CONN MULTI-PURP RCPT 19P R/A SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1800 In Stock |
|
$11.1841 / $17.1400 | Buy Now |
DISTI #
209157019000006
|
Avnet Americas | CONN RECEPTACLE 19 POS SMD - Tape and Reel (Alt: 209157019000006) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$14.3734 | Buy Now |
DISTI #
581-209157019000006
|
Mouser Electronics | I/O Connectors 19P SOCKET 90 DEGREE SMT RoHS: Compliant | 480 |
|
$10.9600 / $16.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Reel | 0Reel |
|
$10.1700 | Buy Now |
DISTI #
209157019000006
|
TTI | I/O Connectors 19P SOCKET 90 DEGREE SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 1200 In Stock |
|
$10.8500 | Buy Now |
DISTI #
209157019000006
|
Avnet Americas | CONN RECEPTACLE 19 POS SMD - Tape and Reel (Alt: 209157019000006) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$14.3734 | Buy Now |
DISTI #
209157019000006
|
Avnet Americas | CONN RECEPTACLE 19 POS SMD - Tape and Reel (Alt: 209157019000006) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$14.3734 | Buy Now |
DISTI #
209157019000006
|
Avnet Asia | CONN RECEPTACLE 19 POS SMD (Alt: 209157019000006) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 209157019000006
209157019000006 CAD Models
209157019000006 Part Data Attributes
|
209157019000006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
209157019000006
Kyocera AVX Components
Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | MOBO | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |