Part Details for 209159002101916 by Kyocera AVX Components
Overview of 209159002101916 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209159002101916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3782
|
Newark | Lighting Conn, R/A Rcpt, 2Pos, 1Row, Pcb Rohs Compliant: Yes |Kyocera Avx 209159002101916 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 1400 |
|
$0.4680 / $0.5860 | Buy Now |
DISTI #
80AK3781
|
Newark | Lighting Conn, R/A Rcpt, 2Pos, 1Row, Pcb Rohs Compliant: Yes |Kyocera Avx 209159002101916 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9020 / $1.1600 | Buy Now |
DISTI #
83T5943
|
Newark | Fye Industrial - Falcon/T&r Rohs Compliant: Yes |Kyocera Avx 209159002101916 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4650 / $0.5480 | Buy Now |
DISTI #
478-7482-1-ND
|
DigiKey | CONN SSL SOCKET 2POS 3MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4805 In Stock |
|
$0.6632 / $1.0700 | Buy Now |
DISTI #
209159002101916
|
Avnet Americas | Conn Board to Board SKT 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 209159002101916) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$0.6487 | Buy Now |
DISTI #
581-209159002101916
|
Mouser Electronics | Lighting Connectors Horizontal Sockt2Way 3mm Pitch 5A 125VAC RoHS: Compliant | 5648 |
|
$0.4790 / $1.0600 | Buy Now |
|
Future Electronics | 9159 Series 3 mm Straight Press-Fit Top Load Board to Board Horizontal Socket RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 4200Reel |
|
$0.4800 / $0.5050 | Buy Now |
DISTI #
20-9159-002-101-916
|
TTI | Board to Board & Mezzanine Connectors SSL SOCKET 02P BTB HZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
209159002101916
|
TTI | Lighting Connectors Horizontal Sockt2Way 3mm Pitch 5A 125VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.6500 | Buy Now |
DISTI #
209159002101916
|
Avnet Americas | Conn Board to Board SKT 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 209159002101916) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$0.6487 | Buy Now |
Part Details for 209159002101916
209159002101916 CAD Models
209159002101916 Part Data Attributes
|
209159002101916
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
209159002101916
Kyocera AVX Components
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.118 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE46 | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |