Part Details for 209159005101116 by Kyocera AVX Components
Overview of 209159005101116 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 209159005101116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R7423
|
Newark | Board-To-Board Connector, 9159 Series, Surface Mount, Receptacle, 5, 3 Mm, Gold Plated Contacts Rohs Compliant: Yes |Avx Interconnect 209159005101116 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7740 | Buy Now |
DISTI #
58R3825
|
Newark | Board-Board Connector, Receptacle, 5 Position, 1Row, Product Range:9159 Series, No. Of Contacts:5Contacts, Gender:Receptacle, Pitch Spacing:3Mm, Contact Termination Type:Solder, No. Of Rows:1Rows, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Avx Interconnect 209159005101116 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1000 | Buy Now |
DISTI #
478-209159005101116CT-ND
|
DigiKey | CONN SSL SOCKET 5POS 3MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3388 In Stock |
|
$0.8096 / $1.6800 | Buy Now |
DISTI #
209159005101116
|
Avnet Americas | Conn Board to Board SKT 5 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 209159005101116) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9432 / $1.0399 | Buy Now |
DISTI #
581-209159005101116
|
Mouser Electronics | Lighting Connectors Horizontal Sockt5Way 3mm Pitch 5A 125VAC RoHS: Compliant | 2515 |
|
$0.7930 / $1.6400 | Buy Now |
|
Future Electronics | 9159 Series Straight Socket Receptacle 3 mm Press-Fit Horizontal Socket RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.7850 | Buy Now |
DISTI #
209159005101116
|
TTI | Lighting Connectors Horizontal Sockt5Way 3mm Pitch 5A 125VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.7900 / $0.8100 | Buy Now |
DISTI #
209159005101116
|
Avnet Americas | Conn Board to Board SKT 5 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 209159005101116) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9432 / $1.0399 | Buy Now |
DISTI #
209159005101116
|
Avnet Americas | Conn Board to Board SKT 5 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 209159005101116) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9432 / $1.0399 | Buy Now |
Part Details for 209159005101116
209159005101116 CAD Models
209159005101116 Part Data Attributes
|
209159005101116
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
209159005101116
Kyocera AVX Components
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |