Part Details for 209159006101916 by Kyocera AVX Components
Overview of 209159006101916 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209159006101916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X1320
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 209159006101916 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8760 / $1.0500 | Buy Now |
DISTI #
82AK1267
|
Newark | Conn Ssl, R/A Rcpt, 6Pos, 3Mm, Solder, Product Range:9159 Series, No. Of Contacts:6Contacts, Gender:Receptacle, Pitch Spacing:3Mm, Contact Termination Type:Solder, No. Of Rows:1Rows, Connector Mounting:Surface Mount Right Angle Rohs Compliant: Yes |Kyocera Avx 209159006101916 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 | Buy Now |
DISTI #
478-12997-1-ND
|
DigiKey | CONN SSL SOCKET 6POS 3MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11116 In Stock |
|
$0.9156 / $1.9000 | Buy Now |
DISTI #
209159006101916
|
Avnet Americas | Conn Board to Board SKT 6 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 209159006101916) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2401 | Buy Now |
DISTI #
581-209159006101916
|
Mouser Electronics | Lighting Connectors Horizontal Sckt 6Way 3mm Pitch 5A 125VAC RoHS: Compliant | 2835 |
|
$0.9180 / $1.8500 | Buy Now |
|
Future Electronics | Board to Board & Mezzanine Connectors Horizontal Sckt 6Way 3mm Pitch 5A 125VAC RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
DISTI #
209159006101916
|
TTI | Lighting Connectors Horizontal Sckt 6Way 3mm Pitch 5A 125VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.8900 / $0.9500 | Buy Now |
DISTI #
209159006101916
|
Avnet Americas | Conn Board to Board SKT 6 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 209159006101916) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2401 | Buy Now |
DISTI #
209159006101916
|
Avnet Americas | Conn Board to Board SKT 6 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 209159006101916) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2401 | Buy Now |
Part Details for 209159006101916
209159006101916 CAD Models
209159006101916 Part Data Attributes
|
209159006101916
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
209159006101916
Kyocera AVX Components
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.118 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE46 | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |