Part Details for 2096340 (ALTERNATE: 2096340) by RS Pro
Overview of 2096340 (ALTERNATE: 2096340) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2096340 (ALTERNATE: 2096340)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70614443
|
RS | Soft Starter 2.2kW 230VAC 12A 1 Phase Snatch Free DIN Rail 120 x 45 x 70mm | RS PRO 2096340 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$201.8700 | RFQ |