-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Plug SUBASSEMBLY, RTK031, FAKR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2098285-1-ND
|
DigiKey | PLUG SUBASSEMBLY, RTK031, FAKR Min Qty: 3000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2415 | Buy Now |
DISTI #
2098285-1
|
Avnet Americas | Connector FAKRA Plug Crimp Straight Cable Mount Tin - Bulk (Alt: 2098285-1) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.2194 / $1.3768 | Buy Now |
DISTI #
571-2098285-1
|
Mouser Electronics | Automotive Connectors Plug SUBASSEMBLY, RTK031, FAKR RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$1.1900 | Buy Now |
DISTI #
AMP2098285-1
|
Heilind Electronics | Plug SUBASSEMBLY, RTK031, FAKR | Americas - 0 in Stock |
|
$1.4461 / $1.4677 | Buy Now |
|
Onlinecomponents.com | Plug SUBASSEMBLY, RTK031, FAKR RoHS: Compliant | 0 |
|
$1.2200 / $3.3400 | Buy Now |
DISTI #
AMP2098285-1
|
Interstate Connecting Components | Plug SUBASSEMBLY, RTK031, FAKR | 0 |
|
$1.4461 / $1.4677 | Buy Now |
|
Master Electronics | Plug SUBASSEMBLY, RTK031, FAKR RoHS: Compliant | 0 |
|
$1.2200 / $3.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2098285-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2098285-1
TE Connectivity
Plug SUBASSEMBLY, RTK031, FAKR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | USCAR |