-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6724
|
Newark | Contactor Relay, Spst-No Dm, 12Vdc, 500A, Load Current Inductive:-, Relay Mounting:Panel, Operating Voltage:450Vdc, Contact Configuration:Spst-No Dm, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:500A, Coil Rohs Compliant: Yes |Te Connectivity 2098372-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.9400 / $116.1500 | Buy Now |
DISTI #
1734-2098372-1-ND
|
DigiKey | EVC500, RELAY, SPST NO Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.4505 | Buy Now |
DISTI #
655-2098372-1
|
Mouser Electronics | Automotive Relays EVC500 Relay SPST NO RoHS: Compliant | 95 |
|
$115.4400 / $126.4200 | Buy Now |
DISTI #
AMP2098372-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$111.2891 / $112.9502 | Buy Now | |
|
Onlinecomponents.com | EVC500, RELAY, SPST NO RoHS: Compliant |
15 Partner Stock |
|
$125.3200 / $146.3100 | Buy Now |
DISTI #
84375101
|
Verical | Contactor, SPST-NO-DM, 1 Form X, Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$141.2300 / $189.2000 | Buy Now |
DISTI #
2098372-1
|
TTI | Automotive Relays EVC500 Relay SPST NO Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$126.1300 | Buy Now |
DISTI #
AMP2098372-1
|
Interstate Connecting Components | 0 |
|
$111.2891 / $112.9502 | Buy Now | |
DISTI #
2098372-1
|
Avnet Abacus | Electromechanical Relay SPST-NO-DM 500A 12VDC 3.14Ohm Flange Mount (Alt: 2098372-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105228973
|
Chip1Stop | Electromechanical Relay 3.14Ohm SPST-NO-DM (80.48x72.3)mm Flange General Purpose Relay RoHS: Compliant | 15 |
|
$156.0000 / $224.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy