Part Details for 209943-1 by TE Connectivity
Overview of 209943-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 209943-1
209943-1 CAD Models
209943-1 Part Data Attributes
|
209943-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
209943-1
TE Connectivity
FIBER OPTIC FIXED ATTENUATOR, PANEL MOUNT, SC CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 1550 NM NOM-WAVELENGTH | |
Communication Standard | TELCORDIA-GR-910 | |
Connection Type | SC CONNECTOR | |
Fiber Optic Device Type | FIXED ATTENUATOR | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Nom | 1310 nm | |
Surface Mount | NO |