Part Details for 209A-SG03 by Attend Technology Inc
Overview of 209A-SG03 by Attend Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-09A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
142-09A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
142-09A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 209A-SG03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | USB3.0ATypePlug,9Pin,MiddleMount,SMTType,30u,Sink=2.65mm,ShellDIP(Straight),w/oPeg, RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |