Diodes
20CJQ030PBF
International Rectifier
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 30V V(RRM), Silicon, TO-261AA, TO-261AA, 4 PIN

Overview of 20CJQ030PBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 20CJQ030PBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20CJQ030PBF by International Rectifier

20CJQ030PBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-261AA
Package Description
R-PDSO-G4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.42 V
JEDEC-95 Code
TO-261AA
JESD-30 Code
R-PDSO-G4
Non-rep Pk Forward Current-Max
400 A
Number of Elements
2
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 20CJQ030PBF
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 30V V(RRM), Silicon, TO-261AA, TO-261AA, 4 PIN
    VS

Alternate Parts for 20CJQ030PBF

This table gives cross-reference parts and alternative options found for 20CJQ030PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20CJQ030PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
20CJQ030TRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 30V V(RRM), Silicon, TO-261AA, TO-261AA, 4 PIN International Rectifier 20CJQ030PBF vs 20CJQ030TRPBF
20CJQ030TR Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 30V V(RRM), Silicon, TO-261AA, TO-261AA, 4 PIN International Rectifier 20CJQ030PBF vs 20CJQ030TR
20CJQ030 Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, Silicon, TO-261AA, TO-261AA, 4 PIN Sensitron Semiconductors 20CJQ030PBF vs 20CJQ030
Part Number Description Manufacturer Compare
20CJQ030 Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 30V V(RRM), Silicon, TO-261AA, TO-261AA, 4 PIN Vishay Intertechnologies 20CJQ030PBF vs 20CJQ030
20CJQ030TR Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 30V V(RRM), Silicon, TO-261AA, TO-261AA, 4 PIN International Rectifier 20CJQ030PBF vs 20CJQ030TR
20CJQ030TRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 30V V(RRM), Silicon, TO-261AA, TO-261AA, 4 PIN International Rectifier 20CJQ030PBF vs 20CJQ030TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20CJQ030PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20CJQ030PBF by International Rectifier

Select Manufacturer
Which Manufacturer of 20CJQ030PBF would you like to use for your alert(s)?
  • Please alert me when 20CJQ030PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20CJQ030PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20CJQ030PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20CJQ030PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20CJQ030PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20CJQ030PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: