Part Details for 20ETF06TR by International Rectifier
Overview of 20ETF06TR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 20ETF06TR
20ETF06TR CAD Models
20ETF06TR Part Data Attributes
|
20ETF06TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
20ETF06TR
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 260 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.16 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 20ETF06TR
This table gives cross-reference parts and alternative options found for 20ETF06TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20ETF06TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC6H065DI | 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | 20ETF06TR vs STPSC6H065DI |
UGSP03J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Gulfsemi | 20ETF06TR vs UGSP03J |
MBRF20200 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 20ETF06TR vs MBRF20200 |
HER804R | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 3/2 PIN | Uniohm Corp | 20ETF06TR vs HER804R |
ST10150 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | 20ETF06TR vs ST10150 |
SIC04A065T-AU_T0_000A1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 11A, 650V V(RRM), Silicon Carbide, TO-220AC, HALOGEN FREE, PLASTIC PACKAGE-3/2 | PanJit Semiconductor | 20ETF06TR vs SIC04A065T-AU_T0_000A1 |
MBR1680 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 80V V(RRM), Silicon, TO-220AC, | HY Electronic Corp | 20ETF06TR vs MBR1680 |
MUR1520R | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, | Motorola Semiconductor Products | 20ETF06TR vs MUR1520R |
STPSC6C065DY | Automotive 650 V, 6 A SiC Power Schottky Diode | STMicroelectronics | 20ETF06TR vs STPSC6C065DY |
FSQS30A045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN | KYOCERA Corporation | 20ETF06TR vs FSQS30A045 |