There are no models available for this part yet.
Overview of 20ETS08FP by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 20ETS08FP by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 55 |
|
RFQ |
CAD Models for 20ETS08FP by International Rectifier
Part Data Attributes for 20ETS08FP by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PSFM-T2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
20 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
100 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for 20ETS08FP
This table gives cross-reference parts and alternative options found for 20ETS08FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20ETS08FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-20ETS08FP-M3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-220, TO-220FP, 2 PIN | Vishay Intertechnologies | 20ETS08FP vs VS-20ETS08FP-M3 |
20ETS08FPPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, | International Rectifier | 20ETS08FP vs 20ETS08FPPBF |
VS-20ETS08FPPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-220, ROHS COMPLIANT, TO-220FP, 2 PIN | Vishay Intertechnologies | 20ETS08FP vs VS-20ETS08FPPBF |