Part Details for 20ETS12STRR by Vishay Intertechnologies
Overview of 20ETS12STRR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20ETS12STRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Rectifier Diode Switching 1.2KV 20A 3-Pin(2+Tab) D2PAK T/R / DIODE GEN PURP 1.2KV 20A D2PAK | 3700 |
|
RFQ |
Part Details for 20ETS12STRR
20ETS12STRR CAD Models
20ETS12STRR Part Data Attributes:
|
20ETS12STRR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20ETS12STRR
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND SMD-220, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AC | |
Package Description | HALOGEN FREE AND SMD-220, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 20ETS12STRR
This table gives cross-reference parts and alternative options found for 20ETS12STRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20ETS12STRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20ETS12STRL | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB, SMD-220, TO-220, D2PAK-3 | International Rectifier | 20ETS12STRR vs 20ETS12STRL |
20ETS12S | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB, SMD-220, TO-220, D2PAK-3 | International Rectifier | 20ETS12STRR vs 20ETS12S |
VS-20ETS12STRRPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | 20ETS12STRR vs VS-20ETS12STRRPBF |
VS-20ETS12STRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 20ETS12STRR vs VS-20ETS12STRL-M3 |
VS-20ETS12SPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | 20ETS12STRR vs VS-20ETS12SPBF |
20ETS12STRL | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND SMD-220, D2PAK-3 | Vishay Intertechnologies | 20ETS12STRR vs 20ETS12STRL |
20ETS12STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB, SMD-220, TO-220, D2PAK-3 | International Rectifier | 20ETS12STRR vs 20ETS12STRLPBF |
VS-20ETS12S-M3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 20ETS12STRR vs VS-20ETS12S-M3 |