Part Details for 20FQ030 by Semitronics Corp
Overview of 20FQ030 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20FQ030
20FQ030 CAD Models
20FQ030 Part Data Attributes
|
20FQ030
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
20FQ030
Semitronics Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 30V V(RRM), Silicon, DO-4,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 20FQ030
This table gives cross-reference parts and alternative options found for 20FQ030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20FQ030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSK3030S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 30V V(RRM), Silicon, | Microsemi Corporation | 20FQ030 vs VSK3030S |
20FQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA | International Rectifier | 20FQ030 vs 20FQ035 |
20FQ030 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 30V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 20FQ030 vs 20FQ030 |
20FQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 35V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 20FQ030 vs 20FQ035 |
21FQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 20FQ030 vs 21FQ035 |
21FQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA | International Rectifier | 20FQ030 vs 21FQ035 |