Part Details for 20FQ035E3 by Microsemi Corporation
Overview of 20FQ035E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20FQ035E3
20FQ035E3 CAD Models
20FQ035E3 Part Data Attributes
|
20FQ035E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
20FQ035E3
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 35V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 20FQ035E3
This table gives cross-reference parts and alternative options found for 20FQ035E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20FQ035E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSK3030S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 30V V(RRM), Silicon, | Microsemi Corporation | 20FQ035E3 vs VSK3030S |
20FQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA | International Rectifier | 20FQ035E3 vs 20FQ035 |
20FQ030 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 30V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 20FQ035E3 vs 20FQ030 |
20FQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 35V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 20FQ035E3 vs 20FQ035 |
21FQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 20FQ035E3 vs 21FQ035 |
21FQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA | International Rectifier | 20FQ035E3 vs 21FQ035 |