Datasheets
20KDA60 by:

Rectifier Diode, 1 Phase, 1 Element, 1.7A, 600V V(RRM), Silicon,

Part Details for 20KDA60 by Nihon Inter Electronics Corporation

Overview of 20KDA60 by Nihon Inter Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 20KDA60

20KDA60 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

20KDA60 Part Data Attributes

20KDA60 Nihon Inter Electronics Corporation
Buy Now Datasheet
Compare Parts:
20KDA60 Nihon Inter Electronics Corporation Rectifier Diode, 1 Phase, 1 Element, 1.7A, 600V V(RRM), Silicon,
Part Life Cycle Code Obsolete
Ihs Manufacturer NIHON INTER ELECTRONICS CORP
Package Description O-PALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 75 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.7 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20KDA60 by Nihon Inter Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20KDA60 by Nihon Inter Electronics Corporation

Select Manufacturer
Which Manufacturer of 20KDA60 would you like to use for your alert(s)?
  • Please alert me when 20KDA60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20KDA60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20KDA60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20KDA60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20KDA60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20KDA60 by Nihon Inter Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: