Part Details for 20S-CBSF-1.0X1.75X0.3 by LeaderTech
Results Overview of 20S-CBSF-1.0X1.75X0.3 by LeaderTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20S-CBSF-1.0X1.75X0.3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20S-CBSF-1.0X1.75X0.3-ND
|
DigiKey | RF SHIELD 1" X 1.75" SMD Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
861-20SCBSF1017503
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 20S-CBSF-1.0X1.75X0.3--20S586--Circuit Board Shield--Formed Fence and Cover--Unassembled RoHS: Compliant | 35 |
|
$41.7400 / $44.7400 | Buy Now |