Part Details for 20SEP56MC3 by Sanyo Electronic Devices Corp (Components)
Overview of 20SEP56MC3 by Sanyo Electronic Devices Corp (Components)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20SEP56MC3
20SEP56MC3 CAD Models
20SEP56MC3 Part Data Attributes
|
20SEP56MC3
Sanyo Electronic Devices Corp (Components)
Buy Now
Datasheet
|
Compare Parts:
20SEP56MC3
Sanyo Electronic Devices Corp (Components)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 56uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 40 mΩ | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 2400 mA | |
Series | SEP(F8 SIZE) | |
Terminal Pitch | 5 mm |