Part Details for 20A10 by Dongguan YFW Electronics Co Ltd
Overview of 20A10 by Dongguan YFW Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Single 20A 1kV 1V@20A R-6 Diodes - General Purpose ROHS | 855 |
|
$0.0936 / $0.1745 | Buy Now |