Part Details for 20AQGR5100AASK by KEMET Corporation
Overview of 20AQGR5100AASK by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20AQGR5100AASK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5937
|
Newark | 10 Uf 80 Vv |Kemet 20AQGR5100AASK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.7400 | Buy Now |
Part Details for 20AQGR5100AASK
20AQGR5100AASK CAD Models
20AQGR5100AASK Part Data Attributes
|
20AQGR5100AASK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
20AQGR5100AASK
KEMET Corporation
Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 10uF, Stud Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 780 V | |
Rated (DC) Voltage (URdc) | 1700 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD |