Part Details for 20C14X51AM/I by Altech Corporation
Overview of 20C14X51AM/I by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20C14X51AM/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5244
|
Newark | Fuse, cylinder W/Indicator [10] |Altech 20C14X51AM/I Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.8700 | Buy Now |
DISTI #
20C14X51AM/I-ND
|
DigiKey | FUSE CARTRIDGE 20A 690VAC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0450 | Buy Now |
DISTI #
845-20C14X51AMI
|
Mouser Electronics | Cartridge Fuses Fuse,Cylinder w/indicator [10] | 0 |
|
$2.3300 / $5.4100 | Order Now |
DISTI #
71225121
|
RS | Fuse, Cylinder w/indicator, 14x51mm, 20A, 660V, aM | Altech Corp 20C14X51AM/I RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $3.6400 | Buy Now |
DISTI #
10112053
|
TestEquity LLC | Altech 20C14X51AM/I Fuse, Cylinder w/indicator [10] 14x51mm, 20A, 660V, aM | 0 |
|
$3.5600 | Buy Now |